LCD HMI Displays & Panel PCs

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (RON) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
BCM Advanced Research HMI Displays & Panel PCs Open Frame Panel PC

Capacitive LCD 3.4 GHz 6 MB 12 V to 24 V I2C, SPI, USB 1200 x 1920 10.1 in 0 C + 40 C 252 mm x 165.8 mm x 30.6 mm
BCM Advanced Research HMI Displays & Panel PCs Open Frame Panel PC

Open Frame Capacitive Intel Celeron J3455 LCD 2.3 GHz 4 GB 4 GB 9 V to 36 V Audio, Bluetooth, COM, Ethernet, HDMI, USB OTG, USB 3.0, WiFi 1280 x 800 10.1 in 0 C + 40 C 258 mm x 167 mm x 40 mm
BCM Advanced Research HMI Displays & Panel PCs Open Frame Panel PC

Open Frame Capacitive Intel Celeron J3455 LCD 2.3 GHz 4 GB 4 GB 9 V to 36 V Audio, Bluetooth, COM, Ethernet, HDMI, USB OTG, USB 3.0, WiFi 1280 x 800 10.1 in 0 C + 40 C 258 mm x 167 mm x 40 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC with 7th Gen Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC with 7th Gen Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm