LIS2DU12TR

STMicroelectronics
511-LIS2DU12TR
LIS2DU12TR

Mfr.:

Description:
Accelerometers Ultralow-power accelerometer with antialiasing and motion detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.879

Stock:
1.879
Can Dispatch Immediately
On Order:
10.000
Expected 4/6/2026
10.000
Expected 2/1/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,27 RON 11,27 RON
9,46 RON 47,30 RON
8,80 RON 88,00 RON
7,44 RON 372,00 RON
6,94 RON 694,00 RON
5,83 RON 2.915,00 RON
5,53 RON 5.530,00 RON
5,28 RON 10.560,00 RON
5,08 RON 25.400,00 RON
Full Reel (Order in multiples of 10000)
5,08 RON 50.800,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit
Digital
I2C, I3C, SPI
12 bit
3.6 V
1.62 V
6.1 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Accelerometers
Factory Pack Quantity: 10000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

LIS2DU12 Ultra Low-Power Accelerometer

STMicroelectronics LIS2DU12 Ultra Low-Power Accelerometer is a linear 3-axis accelerometer with advanced digital functions. The STMicroelectronics LIS2DU12 MEMS and ASIC are designed to build an outstanding ultralow-power architecture. The device's anti-aliasing filter operates with a current consumption among the lowest in the market.