GW P9LR38.PM-M2M5-XX58-1

ams OSRAM
720-GWP38PMM2M5XX581
GW P9LR38.PM-M2M5-XX58-1

Mfr.:

Description:
White LEDs High Power Outdoor White LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
3,81 RON 3,81 RON
2,65 RON 26,50 RON
1,94 RON 194,00 RON
1,62 RON 810,00 RON
1,52 RON 1.520,00 RON
Full Reel (Order in multiples of 2000)
1,43 RON 2.860,00 RON
1,33 RON 5.320,00 RON
1,24 RON 12.400,00 RON
1,20 RON 28.800,00 RON

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
2700 K
190 lm
70
120 deg
45 mA
22 V
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
4.55 mm x 4.55 mm
Square
DURIS S5050
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: DURIS
Part # Aliases: Q65115A0130
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

GW-P9LR34PM DURIS® S8 LEDs

ams OSRAM GW-P9LR34PM DURIS® S8 LEDs are high-power LEDs with SMT technology in a white surface-mount package with colored diffused silicon resin. This multichip family features high luminous flux, high forward voltage, and high color consistency. These S8 LEDs with low thermal resistance enable high operating power and high voltage optimizes driver efficiency. The GW-P9LR34PM DURIS S8 LEDs have a 5mm x 5mm footprint. These S8 LEDs offer a small emitting surface that improves optical behavior in directional lighting. Applications include directional lighting, directional and nondirectional retrofit, street lights, high luminous flux clusters, and outdoor consumer uses.

DURIS® S 5050 LEDs

ams OSRAM DURIS® S 5050 LEDs offer an impressive efficacy performance and are DLC premium certified for long-term reliability. These LEDs are designed with a 120° viewing angle and come with a color temperature ranging from 2200K to 6500K. The DURIS S 5050 LEDs feature a Color Rendering Index (CRI) of 70 (minimum) and offer 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM) standards. The 5050 leadframe package offers a perfect solution for high-efficacy and compact luminaire designs for outdoor professional lighting, high-bays, streetlights, area lights, and flood lights.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.