PE0603FRF470R021L

YAGEO
603-PE0603FRF470R021
PE0603FRF470R021L

Mfr.:

Description:
Current Sense Resistors - SMD 21 mOhms 400 mWa 1 % 100 ppm/C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,22 RON 6.100,00 RON

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
PE
21 mOhms
1 %
100 PPM / C
0603
1608
1.6 mm (0.063 in)
0.76 mm (0.03 in)
0.35 mm (0.014 in)
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PE Low TCR Current Sense Resistors

YAGEO PE Series Current Sense Resistors are AEC-Q200 compliant, low Temperature Coefficient of Resistance (TCR) resistors. YAGEO PE Series surface mount resistors feature high reliability and tolerance of 0.5, 1, or 5%. These current sense resistors are ideal for use in various applications, including automotive, consumer goods, industrial / power supply, and alternative energy.