MFR1WSFTF52-220K

YAGEO
603-MFR1WSFTF52-220K
MFR1WSFTF52-220K

Mfr.:

Description:
Metal Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.088

Stock:
10.088 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
0,951 RON 0,95 RON
0,765 RON 7,65 RON
0,558 RON 13,95 RON
0,297 RON 29,70 RON
0,231 RON 57,75 RON
0,196 RON 98,00 RON
0,161 RON 161,00 RON
Full Ammo Pack (Order in multiples of 5000)
0,131 RON 655,00 RON
0,116 RON 1.160,00 RON

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFR_S
220 kOhms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
400 V
3.3 mm
9 mm
Axial
AEC-Q200
Ammo Pack
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99