781KD14-FP10

YAGEO
603-781KD14-FP10

781KD14-FP10

Mfr.:

Description:
Varistors 780V 4.5KA MOV Disc 14mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
3,35 RON 3,35 RON
2,00 RON 20,00 RON
1,30 RON 130,00 RON
0,996 RON 249,00 RON
0,976 RON 488,00 RON
0,905 RON 905,00 RON
0,855 RON 2.137,50 RON
0,805 RON 4.025,00 RON
0,775 RON 7.750,00 RON

Similar Products

Product Attribute Attribute Value
YAGEO
Product Category: Varistors
RoHS:  
14D
MOVs
Through Hole
Radial
485 VAC
640 VDC
780 V
1.29 kV
14 mm
4.5 kA
148 J
260 pF
- 40 C
+ 105 C
Bulk
Brand: YAGEO
Lead Spacing: 7.5 mm
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 7.3 mm