301-TFRA2-5-33-RC

301-TFRA2-5-33-RC
301-TFRA2-5-33-RC

Mfr.:
Xicon

Description:
Thick Film Resistors - SMD 33 Ohms, 1/16W 5% Tolerance

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.000

Stock:
40.000 Can Dispatch Immediately
Quantities greater than 40000 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
0,704 RON 0,70 RON
0,252 RON 2,52 RON
0,106 RON 10,60 RON
0,05 RON 50,00 RON
0,03 RON 75,00 RON
Full Reel (Order in multiples of 10000)
0,02 RON 200,00 RON

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CR1-TFRA2-RC
33 Ohms
160 mW
5 %
- 55 C
+ 125 C
General Purpose
Wrap-Around Termination
Brand: Xicon
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99