687126183622

Wurth Elektronik
710-687126183622

687126183622

Mfr.:

Description:
FFC & FPC Connectors WR-FPC SMT Horiztl .50mm Top Cont 26P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.426

Stock:

2.426 Can Dispatch Immediately
Quantities greater than 2426 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+29,00 RON)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,77 RON 11,77 RON
9,86 RON 98,60 RON
9,81 RON 245,25 RON
8,65 RON 865,00 RON
8,60 RON 4.300,00 RON
7,90 RON 7.900,00 RON
6,34 RON 15.850,00 RON
Full Reel (Order in multiples of 4000)
6,34 RON 25.360,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Wurth Elektronik
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
26 Position
0.5 mm
SMD/SMT
Horizontal
Top Contact
Tin
400 mA
WR-FPC SMT Horiztl
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Wurth Elektronik
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 4000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V