1646310000

Weidmuller
470-1646310000

1646310000

Mfr.:

Description:
Pluggable Terminal Blocks BLL 5.08/08/180 4.5 SN BK BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

11 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
26,41 RON 26,41 RON
22,89 RON 228,90 RON
22,28 RON 557,00 RON
18,26 RON 766,92 RON
18,06 RON 4.551,12 RON
17,45 RON 8.794,80 RON
17,10 RON 17.236,80 RON
16,90 RON 42.588,00 RON

Product Attribute Attribute Value
Weidmuller
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
8 Position
5.08 mm
Solder
Solder Pin
Through Hole
23 A
400 V
Black
Brand: Weidmuller
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 42
Subcategory: Terminal Blocks