V375A28H600BL

Vicor
492-V375A28H600BL

V375A28H600BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole H 250/425/375 28v/ 21.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
5.129,34 RON 5.129,34 RON
4.525,89 RON 45.258,90 RON
25 Quote

Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Through Hole
1 Output
600 W
375 V
250 V
425 V
28 V
21.43 A
3 kV
- 40 C
+ 100 C
Full Brick
117 mm (4.606 in)
56 mm (2.205 in)
12.7 mm (0.5 in)
Medical, Industrial
Isolated
375A
Brand: Vicor
Input Voltage: 250 V to 425 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 255,700 g