SN74LVC2G132DCUT

Texas Instruments
595-SN74LVC2G132DCUT
SN74LVC2G132DCUT

Mfr.:

Description:
Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G132DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 854

Stock:
854 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,80 RON 4,80 RON
3,47 RON 34,70 RON
3,14 RON 78,50 RON
2,77 RON 277,00 RON
Full Reel (Order in multiples of 250)
2,59 RON 647,50 RON
2,30 RON 2.300,00 RON
2,24 RON 8.960,00 RON
2,15 RON 17.200,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,78 RON
Min:
1

Similar Product

Texas Instruments SN74LVC2G132DCUR
Texas Instruments
Logic Gates Dual 2-Input NAND Ga te A 595-SN74LVC2G132DCUT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
LVC
4 Input
VSSOP-8
2 Output
32 mA
- 32 mA
5.3 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: NAND
Height: 0.85 mm
Input Type: Schmitt Trigger
Length: 2.3 mm
Logic Type: Monostable Multivibrator
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC2G132
Factory Pack Quantity: 250
Subcategory: Logic ICs
Width: 2 mm
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99