DTS24W11-2SB

TE Connectivity / DEUTSCH
571-DTS24W11-2SB

DTS24W11-2SB

Mfr.:

Description:
Circular MIL Spec Connector DTS 2C 2#16 SKT REC P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (RON)

Product Attribute Attribute Value
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS: N
2 Position
Socket (Female)
11-02
Receptacles
11
Jam Nut
MIL-DTL-38999 III
Crimp
Panel
13 A
Gold
Copper Alloy
DTS24
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Unit Weight: 1 g