EBK-GS3471-00

Semtech
947-EBK-GS3471-00
EBK-GS3471-00

Mfr.:

Description:
Video IC Development Tools SD,HD,3G LOW POWER EQUALIZING RECEIVER

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
3.398,87 RON 3.398,87 RON

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
SDI Receiver
GS3471
1.2 V, 1.8 V
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 758,045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

GS3471 Evaluation Kit

Semtech GS3471 Evaluation kit is used to evaluate GS3471 Serial Digital Interface (SDI) receiver. The evaluation board includes power supplies, USB control interface, and two 3G-SDI inputs. Semtech GS3471 kit also includes a 3G-SDI loop-through output, a parallel video output connector, a 27MHz crystal, DIP switches, and a few status indication LEDs.