9S0612H4011

Sanyo Denki
978-9S0612H4011

9S0612H4011

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Silent Series, Ribless, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 376

Stock:

376 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
65,49 RON 65,49 RON
56,84 RON 568,40 RON
52,16 RON 1.304,00 RON
50,90 RON 4.072,00 RON
48,29 RON 11.589,60 RON
47,33 RON 26.504,80 RON

Product Attribute Attribute Value
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
20.5 CFM (0.58 m3/min)
3900 RPM
Ball
25 dBA
1.32 W
Tachometer, Low Noise
Plastic
Wire Leads - 3
9S Type / Silent Series
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 4 mmAq
Product Type: DC Fans
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60
Part # Aliases: 2758057
Unit Weight: 55 g