DCA-ACR-12-P-1

Samtec
200-DCA-ACR-12-P-1
DCA-ACR-12-P-1

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
28,27 RON 28,27 RON
24,50 RON 612,50 RON
20,72 RON 1.036,00 RON
18,81 RON 1.881,00 RON

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Circular Connector
Accessories
12
Cap (Dust)
12 mm
ACR
Bulk
Brand: Samtec
Color: Orange
Housing Material: Plastic
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: AccliMate
Unit Weight: 5,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99