RQ5E020SPTL

ROHM Semiconductor
755-RQ5E020SPTL
RQ5E020SPTL

Mfr.:

Description:
MOSFETs Pch -30V -2A Small Signal MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.438

Stock:
2.438 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
3,55 RON 3,55 RON
2,27 RON 22,70 RON
1,47 RON 147,00 RON
1,13 RON 565,00 RON
1,03 RON 1.030,00 RON
Full Reel (Order in multiples of 3000)
0,78 RON 2.340,00 RON
0,734 RON 4.404,00 RON
0,714 RON 6.426,00 RON

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
30 V
2 A
120 mOhms
- 20 V, 20 V
2.5 V
4.3 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 1.4 S
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: RQ5E020SP
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.