REC3-4812SRWZ/H2/A/SMD/CTRL

RECOM Power
919-3-4812SRWZH2ASC
REC3-4812SRWZ/H2/A/SMD/CTRL

Mfr.:

Description:
Isolated DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 18-72Vin 12Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
119 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
118,31 RON 118,31 RON
113,88 RON 569,40 RON
110,76 RON 1.107,60 RON
109,55 RON 3.286,50 RON
108,70 RON 6.522,00 RON
107,89 RON 11.328,45 RON
106,79 RON 27.231,45 RON
101,56 RON 51.795,60 RON
1.005 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Isolated DC/DC Converters - SMD
RoHS:  
SMD/SMT
1 Output
3 W
48 V
18 V
72 V
12 V
250 mA
2 kV
- 40 C
+ 85 C
SMD-24
32 mm
19.9 mm
11.2 mm
Industrial
Isolated
REC3-S_DRW(Z)
Brand: RECOM Power
Input Voltage: 18 V to 72 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10007927
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.