1132-4-SS

RAF Electronic Hardware
761-1132-4-SS
1132-4-SS

Mfr.:

Description:
Standoffs & Spacers 3/4 LNGTH 0.115 ID STD. ROUND SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
9,00 RON 9,00 RON
7,34 RON 73,40 RON
6,49 RON 649,00 RON
6,14 RON 3.070,00 RON
5,89 RON 5.890,00 RON

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
4
3/4 in
Stainless Steel
1/4 in
Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 0.115 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 1132-4-SS-0
Unit Weight: 3,818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

Round Spacers

RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.