PLT3S-M4Y

Panduit
644-PLT3S-M4Y
PLT3S-M4Y

Mfr.:

Description:
Cable Ties Cable Tie, 11.5L (292mm) Standard, Nylon, Yellow

In Stock: 1.510

Stock:
1.510 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
1,69 RON 1,69 RON
1,58 RON 15,80 RON
1,56 RON 156,00 RON
1,53 RON 1.530,00 RON
1,45 RON 2.900,00 RON
1,32 RON 6.600,00 RON
1,31 RON 13.100,00 RON
1,30 RON 32.500,00 RON

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Pan-Ty Cable Tie
Yellow
Standard Duty
Nylon 6.6
11.5 in
0.19 in
292 mm
4.8 mm
23 kg
UL
Brand: Panduit
Length: 11.5 in
Maximum Bundle Diameter: 3 in
Maximum Bundle Diameter - inches: 3 in
Maximum Bundle Diameter - mm: 76 mm
Series: PLT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Width: 0.19 in
Part # Aliases: MS3367-7-4
Unit Weight: 2,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.