ERJ-D1CFR100U

Panasonic
667-ERJ-D1CFR100U

ERJ-D1CFR100U

Mfr.:

Description:
Thick Film Resistors - SMD 1020 2W 1% 100mOhm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.550

Stock:

5.550 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
2,94 RON 2,94 RON
1,98 RON 19,80 RON
1,02 RON 102,00 RON
0,931 RON 465,50 RON
Full Reel (Order in multiples of 5000)
0,931 RON 4.655,00 RON

Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
ERJ-D1
100 mOhms
2 W
1 %
100 PPM / C
- 55 C
+ 155 C
1020 (Reversed)
2550 (Reversed)
2.5 mm (0.098 in)
5 mm (0.197 in)
0.6 mm (0.024 in)
Automotive Grade
Wide-Side Termination
AEC-Q200
Brand: Panasonic
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 27 mg