OD1238PT-12MWB

Orion Fans
670-OD123812MB

OD1238PT-12MWB

Mfr.:

Description:
DC Fans DC Fan, 120x120x38mm, 12VDC, 88CFM, Ball Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
92,80 RON 92,80 RON
84,76 RON 847,60 RON
81,54 RON 2.038,50 RON
76,15 RON 3.807,50 RON
70,27 RON 7.027,00 RON
69,16 RON 17.290,00 RON
68,66 RON 34.330,00 RON
1.000 Quote

Product Attribute Attribute Value
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
12 VDC
79 CFM (2.2 m3/min)
2500 RPM
Ball
33 dBA
Plastic
Wire Leads
OD1238
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Part # Aliases: OD1238-12MB OD1238-12MWB
Unit Weight: 330 g