CP2E-N40DT1-D

Omron Automation and Safety
653-CP2E-N40DT1-D
CP2E-N40DT1-D

Mfr.:

Description:
PLC Controllers CP2,2Enet18In12OutSrc2opt,DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
4.289,03 RON 4.289,03 RON
4.246,38 RON 42.463,80 RON
25 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
CP2E
Brand: Omron Automation and Safety
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: CP2EN40DT1D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
EAR99

CP2E Programmable Logic Controllers

Omron Industrial Automation CP2E Programmable Logic Controllers are micro programmable controllers designed to support data collection and Machine-to-Machine (M2M) communication. Omron Industrial Automation CP2E controllers are an efficient solution for flexible production, traceability, and machine monitoring. The series offers a version with two built-in Ethernet ports with Ethernet switching functionality. These programmable logic controllers also provide up to three serial ports and an optional four-axis positioning function with linear interpolation.