UUQ1V470MCL1GS

Nichicon
647-UUQ1V470MCL1GS
UUQ1V470MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,78 RON 5,78 RON
4,01 RON 40,10 RON
2,96 RON 296,00 RON
Full Reel (Order in multiples of 500)
2,21 RON 1.105,00 RON
2,16 RON 5.400,00 RON
2,09 RON 10.450,00 RON
2,03 RON 20.300,00 RON
2,02 RON 50.500,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
47 uF
35 VDC
8 mm (0.315 in)
10 mm (0.394 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
155 mA
- 40 C
+ 105 C
8.3 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.13
Lead Spacing: 3.1 mm
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99