SPC5534MVZ80

NXP Semiconductors
841-SPC5534MVZ80
SPC5534MVZ80

Mfr.:

Description:
32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 324

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 300   Multiples: 300
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
146,02 RON 43.806,00 RON
600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC55xx
SMD/SMT
PBGA-324
e200z3
64 kB
128 kB
32 bit
No ADC
82 MHz
1.1 V
1.35 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Height: 1.95 mm
Interface Type: CAN, SCI, SPI
Length: 23 mm
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: MPC5xxx
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: SRAM
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Width: 23 mm
Part # Aliases: 935310268557
Unit Weight: 1,714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2