LQP02HV1N1C02L

Murata Electronics
81-LQP02HV1N1C02L

LQP02HV1N1C02L

Mfr.:

Description:
Power Inductors - SMD 1.1nH 800mA NONAUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60.000

Stock:

60.000 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
0,543 RON 0,54 RON
0,463 RON 4,63 RON
0,382 RON 38,20 RON
0,372 RON 93,00 RON
0,312 RON 312,00 RON
0,272 RON 1.360,00 RON
0,241 RON 2.410,00 RON
Full Reel (Order in multiples of 30000)
0,241 RON 7.230,00 RON

Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  
Chip Inductor
01005 (0402 metric)
Unshielded
1.1 nH
0.2 nH
800 mA
50 mOhms
- 55 C
+ 125 C
17
16.6 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
LQP02H
Reel
Cut Tape
Application: Medical, Industrial
Brand: Murata Electronics
Case Code - in: 01005
Case Code - mm: 0402
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 30000
Termination Style: SMD/SMT
Test Frequency: 500 MHz