L170-5770703600000

Lumileds
997-L1705770703600
L170-5770703600000

Mfr.:

Description:
White LEDs White 5700 K 70-CRI, LUXEON 7070 36 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.458

Stock:
1.458 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1458 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,02 RON 11,02 RON
7,90 RON 79,00 RON
6,04 RON 604,00 RON
5,58 RON 2.790,00 RON
Full Reel (Order in multiples of 1000)
4,67 RON 4.670,00 RON
4,50 RON 22.500,00 RON
4,41 RON 44.100,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
7070
Cool White
5700 K
1500 lm
70
120 deg
700 mA
36 V
8.4 W
7 mm
7 mm
0.7 mm
- 40 C
+ 105 C
Tinted
6.5 mm x 6.5 mm
Square
Diffused
LUXEON 7070 36V
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 7070 Series

Lumileds LUXEON 7070 Series LEDs feature high light output and efficacy in a robust multi-die, super-powerful package. The industry standard 7070 surface mount package provides a small Light Emitting Surface (LES) ideal for single optic and directional fixture designs.