APG0603RWF-TT-5MAV

Kingbright
604-APG0603RWFTT5MAV
APG0603RWF-TT-5MAV

Mfr.:

Description:
White LEDs 6500K 0201 Heli-Um 0.6x0.3mm SMD LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
0201 (0603 metric)
Cool White
6500 K
100 mcd
140 deg
5 mA
2.9 V
32 mW
0.65 mm
0.35 mm
0.2 mm
- 40 C
+ 85 C
Yellow
0.65 mm x 0.35 mm
Rectangular
Water Clear
HeliUM
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: KPG-0603PWF-TT-5MAV
Unit Weight: 0,454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99