SLN3TTED13LG

KOA Speer
660-SLN3TTED13LG

SLN3TTED13LG

Mfr.:

Description:
Current Sense Resistors - SMD 13mOhm 2% 3W +/-75 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+29,00 RON)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,00 RON 9,00 RON
5,28 RON 52,80 RON
4,37 RON 109,25 RON
3,99 RON 199,50 RON
3,45 RON 345,00 RON
2,91 RON 727,50 RON
2,59 RON 1.295,00 RON
Full Reel (Order in multiples of 1000)
2,20 RON 2.200,00 RON
2,17 RON 4.340,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SLN3
13 mOhms
3 W
2 %
75 PPM / C
4528
11570
11.5 mm (0.453 in)
7 mm (0.276 in)
2.4 mm (0.094 in)
- 55 C
+ 180 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Features: Molded Resistors
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Surface Mount Molded Current Sense Resistor
Unit Weight: 0,500 mg