A766KE157M1ALAE030

KEMET
80-A766KE157M1ALAE30

A766KE157M1ALAE030

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10Vol 150uF SMD 5KHr ESR=30 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.230

Stock:

11.230 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
2,49 RON 2,49 RON
1,20 RON 12,00 RON
1,07 RON 107,00 RON
0,905 RON 452,50 RON
0,77 RON 770,00 RON
0,704 RON 1.408,00 RON
0,694 RON 6.940,00 RON
0,679 RON 16.975,00 RON
0,664 RON 33.200,00 RON

Product Attribute Attribute Value
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
10 VDC
SMD/SMT
6.7 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
30 mOhms
3.76 A
- 55 C
+ 105 C
8 mm
Can
A766
Bulk
Brand: KEMET
Leakage Current: 300 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors