CM8066201928610 SR2HV

Intel
607-66201928610SR2HV
CM8066201928610 SR2HV

Mfr.:

Description:
CPU - Central Processing Units Intel Celeron Processor G3900 (2M Cache, 2.80 GHz) FC-LGA14C, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Quantities greater than 514 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
275,69 RON 275,69 RON
245,67 RON 2.456,70 RON
236,76 RON 5.919,00 RON
236,21 RON 23.621,00 RON

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Celeron
64 bit
2 Core
FCLGA-1151
2.8 GHz
2 MB
2 Thread
51 W
64 GB
DDR3L-1333/1600, DDR4-1866/2133
8 GT/s
DMI3
Intel Celeron
Skylake
G3900
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 1.35 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: G3900
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
Part # Aliases: CM8066201928610 945385
Unit Weight: 104,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
5A992.C

Celeron® G3000 14nm Desktop Processors

Intel Celeron® G3000 14nm Desktop Processors are built around Intel's microarchitecture and manufactured on the state-of-the-art 14nm process technology. This technology delivers Intel-level performance, letting users enjoy entertainment and get work done. It offers the performance and values the user can count on with an Intel Celeron processor. When paired with the Intel H110 chipset, an Intel Celeron processor-based PC is an ideal choice for editing photos one minute and watching movies the next.