157-00158

HellermannTyton
329-15700158
157-00158

Mfr.:

Description:
Cable Tie Mounts T50ROSFT6SO25A 25MM OFFSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.500 Can Dispatch in 5 Days
Minimum: 500   Multiples: 500
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
1,44 RON 720,00 RON
1,35 RON 1.350,00 RON
1,31 RON 3.275,00 RON

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
T50
Cable Ties with Mounts
Push Mount
Polyamide (PA)
9.1 in
231 mm
0.19 in
5.1 mm
Brown
Bulk
Brand: HellermannTyton
Maximum Bundle Diameter - inches: 1.97 in
Maximum Bundle Diameter - mm: 50 mm
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Part # Aliases: 089306348962
Unit Weight: 3,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99