W6382-5SG-P-3DC

Conxall / Switchcraft
502-W6382-5SG-P-3DC

W6382-5SG-P-3DC

Mfr.:

Description:
Standard Circular Connector PLk Cbl End 5 F Sckt #16 ContSdr 3DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:

25 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
120,67 RON 120,67 RON
103,17 RON 1.031,70 RON
97,28 RON 2.432,00 RON
80,78 RON 4.039,00 RON

Product Attribute Attribute Value
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
5 Position
Socket (Female)
Cable
Solder Cup
Gold
Thermoplastic (TP)
16 mm
IP67
Insta-Click
Bulk
Brand: Conxall / Switchcraft
Color: Black
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: Mini-Con-X