61111273-0-0-N

Carling Technologies
691-61111273-0-0-N
61111273-0-0-N

Mfr.:

Description:
Rocker Switches 6111127300N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
45,02 RON 45,02 RON
38,03 RON 380,30 RON
34,51 RON 690,20 RON
34,46 RON 1.723,00 RON
30,73 RON 3.073,00 RON
29,07 RON 5.814,00 RON
28,62 RON 14.310,00 RON
28,47 RON 28.470,00 RON
28,32 RON 56.640,00 RON

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Small-Sized Rocker Switch
Non-Illuminated
SPDT
ON - OFF - (ON)
2 A, 5 A
125 VAC, 250 VAC
Wire Lead
Paddle
Black
Panel Mount
Unsealed
Actuator Length: 11.81 mm
Actuator Material: Nylon
Actuator Style: Paddle
Brand: Carling Technologies
Housing Material: Nylon
Legend: No Legend
Length: 20.95 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 19.81 mm x 12.9 mm
Panel Thickness: 0.762 mm to 3.96 mm
Product Type: Rocker Switches
Series: 611
Factory Pack Quantity: 10
Subcategory: Switches
Width: 12.83 mm
Part # Aliases: 6111127300N 611-1127300N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

611/621-Series Rocker Switches

Carling Technologies 611/621-Series Rocker Switches are snap-in mounted small-sized rocker switches with single or double pole circuitry, international approvals, and ratings to 11A 125VAC. These switches offer sleek styling and a variety of actuators and termination choices. Termination choices include solder lugs, .187 tabs, wire leads, PC terminals, and PC front or back mounts. The 611/621-Series switches come in various colors with paddle, visi-rocker, or solid color rocker actuator styles and several legend options. These rocker switches feature 1000VRMS dielectric strength (minimum), 100MΩ insulation resistance (minimum), and 50,000 life cycles. Typical applications include appliances, audio-visual, power supplies, and medical equipment.