403I35E16M00000

CTS Electronic Components
774-403I35E16M00000
403I35E16M00000

Mfr.:

Description:
Crystals 16MHz 20pF 30ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.634

Stock:
3.634 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 RON 2,25 RON
1,93 RON 19,30 RON
1,74 RON 87,00 RON
1,65 RON 165,00 RON
1,50 RON 750,00 RON
1,43 RON 2.145,00 RON
Full Reel (Order in multiples of 3000)
1,33 RON 3.990,00 RON
1,27 RON 7.620,00 RON
1,19 RON 10.710,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
16 MHz
20 pF
30 PPM
50 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
403
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Quartz
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Surface Mount Quartz Crystals

CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40ºC to +85ºC, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.