PWR263S-35-3R90FE

Bourns
652-PWR263S353R90FE

PWR263S-35-3R90FE

Mfr.:

Description:
Thick Film Resistors - SMD 3.90KOhms 1% 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:

500 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+29,00 RON)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,61 RON 27,61 RON
17,61 RON 176,10 RON
13,58 RON 679,00 RON
12,37 RON 1.237,00 RON
Full Reel (Order in multiples of 500)
10,46 RON 5.230,00 RON
9,31 RON 9.310,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PWR263S-35
3.9 kOhms
1 %
250 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
AEC-Q200
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1,362 g