ADF4002SRUZ-EP-RL7

Analog Devices
584-ADF4002SRUZEPRL7
ADF4002SRUZ-EP-RL7

Mfr.:

Description:
Phase Locked Loops - PLL Phase Detector/PLL Frequency Synthesizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
73,09 RON 73,09 RON
59,10 RON 591,00 RON
56,64 RON 1.416,00 RON
49,90 RON 4.990,00 RON
Full Reel (Order in multiples of 1000)
49,90 RON 49.900,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
73,09 RON
Min:
1

Similar Product

Analog Devices ADF4002SRUZ-EP
Analog Devices
Phase Locked Loops - PLL Phase Detector/PLL Frequency Synthesizer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Phase Detector/Frequency Synthesizer
1 Circuit
400 MHz
5 MHz
3.3 V
2.7 V
Si
- 55 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.7 V to 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4002
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More