M83513/03-G21C

Amphenol Canada
523-M83513/03-G21C
M83513/03-G21C

Mfr.:

Description:
D-Sub Mil Spec Connectors 51 PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
2.238,10 RON 11.190,50 RON
2.094,49 RON 20.944,90 RON
2.014,46 RON 50.361,50 RON
50 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mil Spec Connectors
Connectors
Male
51 Position
3 Row
Straight
Gold
Panel
51
Micro D
Brand: Amphenol Canada
Contact Material: Copper Alloy
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Polyphenylene Sulfide (PPS)
Pitch: 2.54 mm
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 5
Subcategory: MIL-Spec / MIL-Type
Type: Micro-D Connectors
Wire Gauge: 32 AWG to 24 AWG
Part # Aliases: 100RC51P-4G5BB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99