VG96912D1235SN

Amphenol Air LB Germany
235-VG96912D1235SN
VG96912D1235SN

Mfr.:

Description:
Circular MIL Spec Connector Plug Crimp 22 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
10
Expected 3/4/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
507,93 RON 507,93 RON
462,96 RON 4.629,60 RON
396,82 RON 11.904,60 RON
382,03 RON 19.101,50 RON

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
REACH - SVHC:
22 Position
Socket (Female)
12-35
Plugs
12
Straight
MIL-C-38999
Solder
Panel
3 A
Gold
Copper Alloy
VG96912
Brand: Amphenol Air LB Germany
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 550 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Circular MIL Spec Connectors

Amphenol Air LB Germany Circular MIL Spec Connectors meet the demands of military, aerospace, and industrial applications. This range of connectors offers a wide operating temperature range, environmental protection up to IP67, and a rugged design for withstanding harsh environments. Amphenol Air LB Circular MIL Spec Connectors include miniature circular connectors and versions with convenient push-pull operation.