JT07RE-16-42S(106)

Amphenol Aerospace
654-JT07RE1642S106

JT07RE-16-42S(106)

Mfr.:

Description:
Circular MIL Spec Connector RECEPT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 5   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
1.951,69 RON 9.758,45 RON
1.775,24 RON 17.752,40 RON
1.711,56 RON 42.789,00 RON

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
42 Position
Socket (Female)
16-42
Plugs
16
Jam Nut
MIL-DTL-38999
Crimp
Panel
5 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 500 VDC
Part # Aliases: 87-288050-42S