JT06RT-16-26SC(021)

Amphenol Aerospace
654-JT06RT1626SC021

JT06RT-16-26SC(021)

Mfr.:

Description:
Circular MIL Spec Connector PLUG

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 8   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
1.149,56 RON 9.196,48 RON
1.027,68 RON 10.276,80 RON
990,81 RON 24.770,25 RON

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
26 Position
Socket (Female)
16-26
Plugs
16
Straight
MIL-DTL-38999
Crimp
Cable
7.5 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Part # Aliases: 90-288580-26X