JT06RE-18-66PA(433)

Amphenol Aerospace
654-JT06RE1866PA433

JT06RE-18-66PA(433)

Mfr.:

Description:
Circular MIL Spec Connector PLUG

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 6   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
1.381,69 RON 8.290,14 RON
1.256,80 RON 12.568,00 RON
1.211,68 RON 30.292,00 RON

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
66 Position
Pin (Male)
18-66
Plugs
18
Straight
MIL-DTL-38999
Crimp
Cable
3 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 500 VDC
Part # Aliases: 91-433036-66E