MBRA140T3G

onsemi
863-MBRA140T3G
MBRA140T3G

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
SMA-2
Single
Si
1 A
40 V
710 mV
30 A
500 uA
- 55 C
+ 125 C
MBRA140
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 69.156

Stock:
69.156 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 730
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 lei 2,65 lei
1,19 lei 11,90 lei
1,05 lei 105,00 lei
0,785 lei 392,50 lei
Full Reel (Order in multiples of 5000)
0,785 lei 3.925,00 lei
† A MouseReel™ fee of 29,00 lei will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.