UCR18EVHFSR020

ROHM Semiconductor
755-UCR18EVHFSR020

UCR18EVHFSR020

Mfr.:

Description:
Current Sense Resistors - SMD 1206 0.02ohm 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.842

Stock:

4.842 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+29,00 RON)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,44 RON 6,44 RON
3,72 RON 37,20 RON
3,03 RON 75,75 RON
2,31 RON 231,00 RON
2,01 RON 502,50 RON
1,66 RON 830,00 RON
1,59 RON 1.590,00 RON
1,47 RON 3.675,00 RON
Full Reel (Order in multiples of 5000)
1,43 RON 7.150,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
UCR
20 mOhms
500 mW (1/2 W)
1 %
200 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: AEC-Q200
Unit Weight: 16,200 mg