MX34032SF1

JAE Electronics
656-MX34032SF1
MX34032SF1

Mfr.:

Description:
Automotive Connectors 32P Sckt HOUSING 2.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
32 Position
2.2 mm (0.087 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Gray
MX34
Tray
Brand: JAE Electronics
Contact Gender: Without Socket Contacts
Current Rating: 3 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 360
Subcategory: Automotive Connectors
Type: Wire Housing
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX34 Connectors

JAE Electronics MX34 Connectors are designed to meet connector specifications required by automotive manufacturers. The series is offered in board-to-cable, in-line, or on-board types with straight and right-angle versions, one or two rows, and through-hole or surface-mount (SMT) options. The socket housing can be color-coded to match the connectors, making them distinguishable during mating. A mechanical lock system ensures reliable mating while a preset type retainer detects incomplete insertion of the terminals. Applications for JAE Electronics MX34 Connectors include body chassis ECUs and switches.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

In Stock: 3.404

Stock:
3.404 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
11,27 lei 11,27 lei
9,56 lei 95,60 lei
8,50 lei 212,50 lei
8,15 lei 815,00 lei
7,34 lei 1.835,00 lei
7,04 lei 2.534,40 lei
6,69 lei 7.225,20 lei
6,34 lei 15.976,80 lei
5,89 lei 29.685,60 lei