Vishay Gen5 600V Hyperfast Rectifiers
Vishay Gen5 600V Hyperfast Rectifiers feature a combination of low conduction and switching losses. The rectifiers are ideal for soft switched and resonant converters, and medium frequency hard switching converters. The device improves the efficiency of high-speed LLC output rectification stages of EV / HEV on-board battery chargers.Features
- Hyperfast and optimized Qrr
- Best-in-class forward voltage drop and switching losses trade-off
- Optimized for high-speed operation
- +175°C maximum operating junction temperature
- Polyimide passivation
- AEC-Q101 qualified meets JESD 201 class 1A whisker test
Applications
- Improve efficiency of high speed LLC output rectification stages of EV / HEV on-board battery chargers
Infographic
Additional Resource
View Results ( 6 ) Page
| Part Number | Datasheet | Description | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time |
|---|---|---|---|---|---|---|
| VS-E5PW6006LHN3 | ![]() |
Rectifiers RECT 600V 60A RDL HYPER FST | 2.1 V | 450 A | 25 uA | 42 ns |
| VS-C5PH6006LHN3 | ![]() |
Rectifiers RECT 600V 60A RDL HYPER FST | 1.3 V | 330 A | 20 uA | 46 ns |
| VS-C5PW6006LHN3 | ![]() |
Rectifiers RECT 600V 60A RDL HYPER FST | 2.1 V | 280 A | 20 uA | 39 ns |
| VS-C5PX6006LHN3 | ![]() |
Rectifiers RECT 600V 30A RDL HYPER FST | 1.6 V | 310 A | 20 uA | 41 ns |
| VS-E5PW3006LHN3 | ![]() |
Rectifiers RECT 600V 30A RDL HYPER FST | 2.1 V | 280 A | 20 uA | 39 ns |
| VS-E5TX1506THN3 | ![]() |
Rectifiers RECT 600V 15A RDL HYPER FST | 1.3 V | 185 A | 500 uA | 33 ns |
Published: 2022-08-01
| Updated: 2022-10-28