Microchip Technology Xplained Mini Development Tools

Microchip Xplained Mini Evaluation Kits provide a platform for basic evaluation for the tinyAVRs. The kits provide support for low pin-count devices at a very low cost. Arduino-friendly offers a large prototyping area with access to all MCU signals and an onboard Debugger.

Features

  • Basic evaluation kit for tinyAVRs
  • On-board debugger with full source-level debugging support in Atmel Studio
  • Auto-ID for board identification in Atmel Studio
  • Access to all signals on target MCU
  • One green status LED
  • One mechanical user pushbutton
  • Prototype area
  • USB-powered
  • Arduino shield-compatible footprints
  • Target SPI bus header footprint
Published: 2018-03-16 | Updated: 2022-10-10