Microchip Technology MCP1664 Switching Voltage Regulators
Microchip Technology MCP1664 Switching Voltage Regulators are compact, space-efficient, fixed-frequency, and non-synchronous step-up converters. These LED drivers are optimized to drive LED strings with a constant current from two/three-cell alkaline or Lithium energizers, NiMH/NiCd, or one-cell Lithium-Ion/Li-Polymer batteries. The MCP1664 regulators blend a 36V and 400mΩ low-side switch protected by 1.8A cycle-by-cycle inductor peak current limit operation. The switching voltage regulators feature an Undervoltage Lockout (UVLO) that avoids start-up with low inputs or discharged batteries for two-cell-powered applications. These MCP1664 regulators offer open load protection. Typical applications include camera flash, medical equipment, LED flashlights, and backlight current source.Features
- 36V and 400mΩ integrated switch
- Up to 92% efficiency
- Drive LED strings in constant current
- 1.8A peak output current limit:
- ILED up to 200mA at 3.3VIN, 4 White LEDs
- ILED up to 300mA at 5.0VIN, 4 White LEDs
- ILED up to 150mA at 4.2VIN, 8 White LEDs
- 2.4V to 5.5V input voltage range
- Undervoltage Lockout (UVLO):
- 2.3VIN rising
- 1.85VIN falling
- 40nA shutdown current (EN=GND)
- 500kHz switching frequency PWM operation
- Cycle-by-cyle current limiting
- Internal compensation
- Open Load Protection (OLP) in the event of:
- Feedback pin shorted to GND
- Disconnected LED string
- Overtemperature protection
- Available packages:
- 5-lead SOT-23
- 8-lead TDFN
Applications
- Two and three-cell alkaline or NiMH/NiCd white LED driver for backlighting products
- Li-Ion battery LED lighting application
- Camera flash
- LED flashlights and backlight current source
- Medical equipment
- Portable devices:
- Handheld gaming devices
- GPS navigation systems
- LCD monitors
- Portable DVD players
Typical Application Circuit
Block Diagram
Published: 2019-12-24
| Updated: 2023-06-12