Microchip Technology ATSAMC21 Motor Control Plug In Module
Microchip Technology ATSAMC21 Motor Control Plug-In Module features an ATSAMC21 32-Bit ARM Cortex M0+ MCU device. The module can be used with the Microchip MCHV-3 [DM330023-3] and MCLV-2 [DM330021-2]. For use with the MCHV-3 (High Voltage) external programming adapter, the AC320202 is required to safely connect to a PC.Features
- ARM Cortex-M0+ based MCU running up to 48MHz
- Up to 256KB embedded Flash and 32KB SRAM
- 2.7V to 5.5V operating voltage
- Controller Area Network (CAN) interface supporting ISO CAN-FD; ISO 11898-2:2015
- DMA and Event system
- Up to eight flexible serial communication modules (SERCOM)
- 12-bit ADC
- 16-bit Sigma-Delta ADC (SDADC)
- Temperature sensor
- Divide and square root accelerator (DIVAS)
- Hardware touch support with the Peripheral Touch Controller
- QFP, QFN, and WLCSP package options
Published: 2018-12-07
| Updated: 2023-01-04