New Magnetic Sensor Development Tools

Monolithic Power Systems (MPS) TBMV300 Development Boards are MV300/MVQ300 test boards designed to work with the EVKT-MV-RP-PICO evaluation kit and the MagVector evaluation app software. These boards are available in two versions of test boards using either an I2C communication interface or a Serial Peripheral Interface (SPI) communication interface. The MV300 test board with I2C communication is called the TBMV300-Q-LT-I2C. The MV300 test board with SPI communication is called the TBMV300-Q-LT-SPI. These boards are also possible to use directly with any microcontroller that has a 3.3V I2C or SPI interface. The TBMV300 development boards operate at a 3V to 3.6V supply voltage (VDD) and -40°C to 125°C operating temperature range. These boards are ideal for DC or AC magnetic field detection, magnetic field mapping, 3D magnetic joysticks, and position control.
-
Melexis EVB90382LGO-BAA-602 Development BoardSupplies an effortless way to connect the MLX90382 Triaxis® magnetic sensor to a microcontroller.23.12.2025 -
Infineon Technologies TLE4999X Program-KitHardware setup includes a PGSISI-3 interface box and an evaluation board with a satellite board.03.06.2025 -
Monolithic Power Systems (MPS) EVKT-MV-RP-PICO Evaluation KitWorks with the TBMV300-Q-LT I2C or SPI test boards and the MagVector™ evaluation app software.13.05.2025 -
Monolithic Power Systems (MPS) TBMV300 Development BoardsDesigned to work with the EVKT-MV-RP-PICO evaluation kit and the MagVector evaluation app software.12.05.2025 -
Texas Instruments JOYSTICK-MAG-ACC Joystick Magnetic AccessoryDeveloped for magnetic sensing evaluation modules such as the TMAG5170UEVM Hall-Effect sensor EVM.17.04.2025 -
Texas Instruments HEADON-MAG-ACC Magnetic Sensing AttachmentMagnetic sensing attachment interfaces with the TI-SCB and other sensor evaluation boards.04.04.2025 -
Texas Instruments ROTATEPUSH-MAG-ACC Rotate & Push AttachmentConnects to magnetic position sensors compatible with the TI-SCB sensor control board.20.02.2025 -
Infineon Technologies TLE493D-P3XX-MS2GO 3D 2Go Evaluation KitDesigned for 3D magnetic field sensing with 3D magnetic Hall sensors with I2C and SPI interfaces.22.01.2025 -
Infineon Technologies XENSIV™ Spindle2GoUsed in applications such as valve control, smart heating thermostats, and door locks.22.01.2025 -
Infineon Technologies DRILL TRIGGER V2 Multifunctional Control TriggerEnables linear movements and direction selection, similar to the HMI interface on power tools.24.12.2024 -
Texas Instruments TMAG5x33EVM Switch Evaluation Modules (EVMs)It provides an easy-to-use platform for evaluating or prototyping the TMAG5x33 Hall-effect switches.29.10.2024 -
Texas Instruments TMAG5253EVM Sensor Evaluation Module (EVM)Enables users to assess the performance of the TMAG5253 low-power, linear Hall-effect sensor.29.10.2024 -
Mikroe MIKROE-6242 3D Hall 14 ClickCompact, high-precision position sensing add-on board.24.09.2024 -
Mikroe MIKROE-6099 Compass 8 ClickCompact add-on board designed for precise compass applications.29.08.2024 -
Monolithic Power Systems (MPS) TBMA600 Test BoardCompatible with the EVKT-MagAlpha-MagDiff communication kit and the MagAlpha Evaluation App.21.08.2024 -
Texas Instruments SLIDEBY-MAG-ACC Magnetic Sensing Evaluation ModuleA magnetic slide-by attachment connects to magnetic position sensors compatible with the TI-SCB.04.07.2024 -
Monolithic Power Systems (MPS) EVKT-MagAlpha-MagDiff Communication KitDesigned for MagAlpha and MagDiff magnetic position sensor family that offers a seamless connection.19.03.2024 -
Azoteq IQS7221E ProxFusion® Sensor ICFusion device with on-axis orientation designed for rotation and angle sensing applications.19.02.2024 -
Texas Instruments TMAG3001EVM Evaluation ModuleOffers an easy-to-use platform to demonstrate the TMAG3001 linear 3D sensor.08.02.2024 -
Monolithic Power Systems (MPS) TBMA735 Long Evaluation BoardDesigned for the MA735 MagAlpha magnetic position sensor.21.12.2023 -
Monolithic Power Systems (MPS) TBMA736 Long Evaluation BoardDesigned for the MA736 MagAlpha magnetic position sensor.21.12.2023 -
Infineon Technologies XENSIV™ 3D PLAY2GO KitDirectly replaces potentiometer joysticks in gaming controllers and similar devices.16.11.2023 -
Mikroe MIKROE-5576 Angle 9 ClickCompact add-on board featuring the Allegro Microsystems AAS33001 precision angle sensor.11.09.2023 -
Texas Instruments TMAG5173EVM Sensor Evaluation Module (EVM)Evaluates the main features and performance of the TMAG5173-Q1, a linear 3D Hall-effect sensor.21.06.2023 -
Texas Instruments TMAG6180-6181EVM Sensor Evaluation Module (EVM)Evaluates the main features and performance of the TMAG6180-Q1 and TMAG6181-Q1.09.05.2023 -