4682

Adafruit
485-4682
4682

Mfr.:

Description:
Memory IC Development Tools Adafruit Micro SD SPI or SDIO Card Breakout Board - 3V ONLY!

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Memory IC Development Tools
RoHS:  
Breakout Boards
Micro SD
Brand: Adafruit
Dimensions: 25.4 mm x 22.8 mm x 3.8 mm
Interface Type: SPI
Operating Supply Voltage: 3 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
16,10 lei 16,10 lei